Cart

RU-L8-01GAAS-JST

AMPH IPG

M8 WATERPROOF GREEN LED W+HOUS
Supplier: Amphenol IPG
Matchcode: RUL801GAASJST
Rutronik No.: CABLE1948
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0 mm
Oper.temperatur
-40 TO 80 °C
Current rating
0 A
Voltage rating
5.0 V
Feature funct.
SCREW
IP Code
67
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?