Cart

RT0W61419SNH

AMPH IPG

RT 19 PIN PLUG SHELL 14
Supplier: Amphenol IPG
Matchcode: RT0W61419SNH
Rutronik No.: COCIRC18052
Unit Pack: 36
MOQ: 36
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
18.91 $
680.76 $

Prices

36 18.91 $
72 17.85 $
108 17.26 $
180 16.07 $
288 15.13 $

Parameter

No.of contacts
19
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
5.00 A
Voltage rating
150 V
Series
RT0W6
AWG
16
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?