Cart

RL9080-203-F1

AMPH IPG RL9080-203-F1

image shown is a representation only

AMPH IPG

RADLOK 8,0MM WITH FLAT
Supplier: Amphenol IPG
Matchcode: RL9080203F1
Rutronik No.: COREC36059
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
RL908
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?