Cart

RL9036-203-F1OR

AMPH IPG RL9036-203-F1OR

image shown is a representation only

AMPH IPG

RADLOK 3,6MM WITH FLAT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9036203F1OR
Rutronik No.: COREC36189
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
8.15 $
8.15 $

Prices

1 8.15 $
3 7.84 $
7 7.71 $
17 7.40 $
44 7.14 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
RL903
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?