Cart

RL9036-103-F1

AMPH IPG

RADLOK PIN THREAD
Supplier: Amphenol IPG
Matchcode: RL9036103F1
Rutronik No.: COREC41039
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
N/A
Contact plating
ALLOY
Series
RL903
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?