Cart

RL01201-120BK

AMPH IPG RL01201-120BK

image shown is a representation only

AMPH IPG

01P RADLOK 12,0MM BLACK 120MM²
Supplier: Amphenol IPG
Matchcode: RL01201120BK
Rutronik No.: COREC36040
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
18.81 $
1,881.00 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RL012
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?