Cart

RL01001-50

AMPH IPG RL01001-50

image shown is a representation only

AMPH IPG

01P RADLOK 10MM ORANGE 50MM²
Supplier: Amphenol IPG
Matchcode: RL0100150
Rutronik No.: COREC36029
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
13.94 $
1,394.00 $

Prices

100 13.94 $
200 13.41 $
300 13.19 $
400 12.65 $
500 12.22 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RL010
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?