Cart

RL00801-35BK

AMPH IPG RL00801-35BK

image shown is a representation only

AMPH IPG

01P RADLOK 8,0MM BLACK 35MM²
Supplier: Amphenol IPG
Matchcode: RL0080135BK
Rutronik No.: COREC36035
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
7.34 $
1,468.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
RL008
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?