Cart

RCP-5SPFFP-SCU7B10

AMPH IPG

RJ45 CONNECTOR WHIT CABLE FEM E
Supplier: Amphenol IPG
Matchcode: RCP5SPFFPSCU7B10
Rutronik No.: COCIRC18410
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
9.40 $
940.00 $

Prices

100 9.40 $
200 9.07 $
300 8.81 $

Parameter

No.of contacts
05
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
RJ45
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85444290900
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?