Cart

RCP-5SPFFP-SCM7BA0

AMPH IPG

05P RJ45 CONNECTOR W CABLE =1M
Supplier: Amphenol IPG
Matchcode: RCP5SPFFPSCM7BA0
Rutronik No.: COCIRC18736
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RCP-5
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?