Cart

PWE-07AFFM-S7A20-ORO

AMPH IPG

07 FEMALE POWER CONN/CABLE 20M
Supplier: Amphenol IPG
Matchcode: PWE07AFFMS7A20ORO
Rutronik No.: COCIRC18577
Unit Pack: 1
MOQ: 170
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
07
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
PWE-0
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?