Cart

PLE58Y-200-35

AMPH IPG

01P POWERLOK-E PLUG BLACK
Supplier: Amphenol IPG
Matchcode: PLE58Y20035
Rutronik No.: COCIRC18317
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2018
26.86 $
26.86 $

Prices

1 26.86 $
20 25.83 $
40 25.42 $
60 24.38 $
110 23.55 $

Parameter

No.of contacts
01
Contact style
MALE
Series
PLE58
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?