Cart

PL28Y-301-50

AMPH IPG

10MM POWERLOK PLUG R/A 50MM² Y
Supplier: Amphenol IPG
Matchcode: PL28Y30150
Rutronik No.: COCIRC18152
Unit Pack: 1
MOQ: 120
Packaging: INDIVIDUAL
On request
41.74 $
5,008.80 $

10MM POWERLOK PLUG R/A 50MM² Y Description

BLACK

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
PL28Y
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?