Cart

PL28X-301-50

AMPH IPG

10MM POWERLOK PLUG R/A 50MM² X
Supplier: Amphenol IPG
Matchcode: PL28X30150
Rutronik No.: COCIRC18151
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
75.37 $
75.37 $

Prices

1 75.37 $
2 70.34 $
5 67.83 $
10 61.97 $
20 57.36 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?