Cart

PL28W-301-70

AMPH IPG

10MM POWERLOK PLUG R/A 70MM² W
Supplier: Amphenol IPG
Matchcode: PL28W30170
Rutronik No.: COCIRC18132
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
54.36 $
54.36 $

Prices

1 54.36 $
120 52.28 $
240 49.34 $
360 46.41 $

10MM POWERLOK PLUG R/A 70MM² W Description

RED

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
PL28W
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?