Cart

PL283X-301-70

AMPH IPG

03P 10MM POWERLOK R/A 70MM²
Supplier: Amphenol IPG
Matchcode: PL283X30170
Rutronik No.: COCIRC18139
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
148.44 $
148.44 $

Prices

1 148.44 $
60 140.45 $
90 130.17 $

Parameter

No.of contacts
03
Contact style
MALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
PL283
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?