Cart

PL282Y-301-50

AMPH IPG

10MM POWERLOK R/A 50MM² BLACK
Supplier: Amphenol IPG
Matchcode: PL282Y30150
Rutronik No.: COCIRC18210
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
92.57 $
9,257.00 $

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
CRIMP
Series
PL282
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?