Cart

PL18W-301-70

AMPH IPG

01P 10MM POWERLOK PLUG 70SQMM W
Supplier: Amphenol IPG
Matchcode: PL18W30170
Rutronik No.: COCIRC18129
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
62.80 $
62.80 $

Prices

1 62.80 $
120 58.62 $
240 56.53 $
360 47.80 $

01P 10MM POWERLOK PLUG 70SQMM W Description

RED

Parameter

No.of contacts
01
Contact style
MALE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?