Cart

PL18V-301-50

AMPH IPG

01P 10MM POWERLOK PLUG FOR 50MM
Supplier: Amphenol IPG
Matchcode: PL18V30150
Rutronik No.: COCIRC18490
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
100.91 $
100.91 $

Prices

1 100.91 $
2 97.02 $
4 95.46 $
7 91.59 $
14 88.49 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
PL18V
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?