Cart

PL18U-301-50

AMPH IPG

01P 10MM POWERLOK PLUG U KEYING
Supplier: Amphenol IPG
Matchcode: PL18U30150
Rutronik No.: COCIRC18494
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
PL18U
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?