Cart

PL084X-41-6

AMPH IPG

04P POWERLOK RECEPTACLE 6MM²
Supplier: Amphenol IPG
Matchcode: PL084X416
Rutronik No.: COCIRC18158
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
20.35 $
20.35 $

Prices

1 20.35 $
2 19.57 $
5 19.24 $
13 18.46 $
30 17.83 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
PL084
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?