Cart

PL082U-61-6

AMPH IPG

02P POWERLOK FEMALE KEYING U
Supplier: Amphenol IPG
Matchcode: PL082U616
Rutronik No.: COCIRC18165
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
12.89 $
1,289.00 $

Prices

100 12.89 $
200 12.40 $
300 12.20 $
400 11.71 $
600 11.31 $

02P POWERLOK FEMALE KEYING U Description

Keying U = YELLOW

Parameter

No.of contacts
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
60.0 A
Voltage rating
1000 V
Series
PL082
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?