Cart

PL00Y-301-10D10

AMPH IPG

10MM POWERLOK RECEPTACLE Y D10
Supplier: Amphenol IPG
Matchcode: PL00Y30110D10
Rutronik No.: COCIRC18141
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
18.16 $
18.16 $

10MM POWERLOK RECEPTACLE Y D10 Description

BLACK

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Series
PL00Y
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?