Cart

PL00Y-301-10 M8

AMPH IPG

01P 10MM RECEPTACLE KEY Y
Supplier: Amphenol IPG
Matchcode: PL00Y30110M8
Rutronik No.: COCIRC18186
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
28.36 $
2,836.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Series
PL00Y
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?