Cart

PL00X-301-10D8

AMPH IPG

10MM POWERLOK RECEPTACLE X D8
Supplier: Amphenol IPG
Matchcode: PL00X30110D8
Rutronik No.: COCIRC18147
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
38.62 $
38.62 $

Prices

1 38.62 $
2 36.04 $
5 34.75 $
12 31.75 $
28 29.39 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Series
PL
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?