Cart

P-555500-FFFM00-S001

AMPH IPG

NMEA MICRO C PLASTIC 2 WAY
Supplier: Amphenol IPG
Matchcode: P-555500-FFFMOO-S001
Rutronik No.: CONN1417
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SCREW
Contact plating
_OTHER
Orientation
_OTHER
Series
P
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?