Cart

OQ0653810000G

AMPH IPG

06P MALE CONNECTOR 5.08MM GREY
Supplier: Amphenol IPG
Matchcode: OQ0653810000G
Rutronik No.: COTERM7918
Unit Pack: 285
MOQ: 285
Packaging: BULK
In Stock
0.35 $
99.75 $

Prices

285 0.35 $
570 0.34 $
1,140 0.331 $
2,280 0.318 $
4,560 0.308 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
OQ065
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?