OQ0601200000G
image shown is a representation only
06P TERMBLOCK 7.62MM RED
Supplier: Amphenol IPG
Matchcode: OQ0601200000G
Rutronik No.: CONN8695
Unit Pack: 200
MOQ: 2000
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 06
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Feature funct.
- .Red
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks