Cart

OQ0554500000G

AMPH IPG

05P TERMINAL BLOCK SOCKET 5.08
Supplier: Amphenol IPG
Matchcode: OQ0554500000G
Rutronik No.: COTERM7925
Unit Pack: 525
MOQ: 525
Packaging: INDIVIDUAL
In Stock
0.3208 $
168.42 $

Prices

525 0.3208 $
1,050 0.3085 $
2,100 0.3035 $
4,200 0.2912 $
8,400 0.2813 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
OQ055
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?