Cart

NF0650500000G

AMPH IPG

06P SOLIOD BLOCK 5,08MM W/O FLA
Supplier: Amphenol IPG
Matchcode: NF0650500000G
Rutronik No.: CONN1125
Unit Pack: 40
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
8 A
Voltage rating
300 V
Series
NF065
AWG
26 TO 12
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?