- Home
- Electromechanical Components
- Connectors
- Amphenol IPG Connectors
MSDXL PLUG
Supplier:
Amphenol IPG
Matchcode:
MSDXLM200
Rutronik No.:
CONN14258
Unit Pack: 10
MOQ: 10
Packaging: BOX
- No.of contacts
-
02
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Current rating
-
350 A
- Voltage rating
-
1000 V
- Series
-
MSD
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
125 °C
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MSDXL PLUG ASSEMBLY
Packaging:
BOX
02P HEAVY DUTY POWER CONN
Packaging:
INDIVIDUAL
02P HEAVY DUTY POWER CONN 2...
Packaging:
INDIVIDUAL
02P POWERLOCK FEMALE BLACK
Packaging:
BULK
02P POWERLOCK FEMALE ORANGE
Packaging:
BULK
02P 10MM POWERLOK PLUG 50MM²
Packaging:
INDIVIDUAL
02P 10MM POWERLOK PLUG 50MM²
Packaging:
INDIVIDUAL
02P 4MM POWERLOK RECEPT. 10MM²
Packaging:
INDIVIDUAL
02P POWERLOK RECEPTACLE 4MM²
Packaging:
INDIVIDUAL
02P+IL POWERLOK RECEPTACLE...
Packaging:
INDIVIDUAL
Previous
Next