Cart

MSBP-05BFFB-SL7001

AMPH IPG

05P M12 CONNECTOR FEMALE ASSY
Supplier: Amphenol IPG
Matchcode: MSBP05BFFBSL7001
Rutronik No.: COCIRC18763
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.17 $
717.00 $

Prices

100 7.17 $
200 6.90 $
300 6.79 $
500 6.51 $
700 6.30 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
MSBP
IP Code
67
Feature funct.
M12
Family
M8 or M12
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?