Cart

MP20W23F

AMPH IPG

CIRCULAR CONTACTS AWG 22-20
Supplier: Amphenol IPG
Matchcode: MP20W23F
Rutronik No.: COCIRC18498
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
7.50 A
Voltage rating
150 V
Series
MP20W
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?