Cart

MA1CAP1200

AMPH IPG

12P METRIC CONN M23 Type P
Supplier: Amphenol IPG
Matchcode: MA1CAP1200
Rutronik No.: CONN1597
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
12
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
10.0 A
Voltage rating
160 V
Series
M23
IP Code
67
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?