Cart

ID15S33E4GV00LF

AMPH IPG

15P D-SUB STD. CONNECTOR R/A
Supplier: Amphenol IPG
Matchcode: ID15S33E4GV00LF
Rutronik No.: COCIRC18897
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
1.0741 $
859.28 $

Prices

800 1.0741 $
2,400 0.9942 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Series
ID
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?