Cart

HVSL800082A125

AMPH IPG

CABLE CONNECTOR A CODED 90°
Supplier: Amphenol IPG
Matchcode: HVSL800082A125
Rutronik No.: CONN1095
Unit Pack: 10
MOQ: 10
Packaging: BAG
On request
98.33 $
983.30 $

Prices

10 98.33 $
20 94.55 $
30 93.03 $
40 89.25 $
50 86.23 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
HVSL8
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?