Cart

HVCOIMAR6PF706L3000

AMPH IPG

CONNECTOR 32A 3-PHASE 3M CABLE
Supplier: Amphenol IPG
Matchcode: HVCOIMAR6PF706L3000
Rutronik No.: CABLE2216
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Family
POWERCABLE
Termin.style
3-PHASE
IP Code
3,00m
Series
HVCOIMAR
Current rating
32 A
No.of contacts
00
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?