Cart

C702 10M008 232 40

AMPH IPG

10P SMART CARD CONN 3MMSTANDOFF
Supplier: Amphenol IPG
Matchcode: C70210M00823240
Rutronik No.: CONIO1084
Unit Pack: 325
MOQ: 650
Packaging: BULK
On request
0.682 $
443.30 $

Prices

650 0.682 $
1,300 0.6714 $
1,950 0.6441 $
3,900 0.6223 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Voltage rating
500 V
Series
C702
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?