Cart

C146 P24 001 G8

AMPH IPG

24P FRAME FOR MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146P24001G8
Rutronik No.: COREC33601
Unit Pack: 10
MOQ: 50
Packaging: BULK
On request
5.34 $
267.00 $

Prices

50 5.34 $
100 5.13 $
200 4.95 $

Parameter

No.of contacts
24
Contact style
MALE
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?