Cart

C146 D10 001 E8

AMPH IPG

10P MODULE FOR MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146D10001E8
Rutronik No.: COREC33606
Unit Pack: 50
MOQ: 150
Packaging: BULK
On request
0.627 $
94.05 $

Prices

150 0.627 $
300 0.6171 $
600 0.5921 $
1,350 0.5721 $

Parameter

No.of contacts
10
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?