Cart

C146 C10 001 G8

AMPH IPG

10P MODULE FOR FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146C10001G8
Rutronik No.: COREC33607
Unit Pack: 50
MOQ: 150
Packaging: BULK
On request
1.17 $
175.50 $

Prices

150 1.17 $
300 1.1263 $
600 1.0291 $
1,200 0.9525 $

Parameter

No.of contacts
10
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?