Cart

C146 B10 001 E8

AMPH IPG

MODULE 10P FOR FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146B10001E8
Rutronik No.: COREC33609
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.556 $
0.56 $

Prices

1 0.556 $
150 0.53 $
300 0.5261 $
600 0.5047 $
1,500 0.4877 $

Parameter

No.of contacts
10
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?