Cart

C146 A03 801 E8

AMPH IPG

MODULE 03P FOR MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146A03801E8
Rutronik No.: COREC33614
Unit Pack: 50
MOQ: 150
Packaging: BULK
On request
0.819 $
122.85 $

Prices

150 0.819 $
300 0.8056 $
600 0.7728 $
1,200 0.7466 $

Parameter

No.of contacts
03
Contact pitch
8.50 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?