Cart

C146 A00 001 E8

AMPH IPG

BLIND MODULE FOR MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146A00001E8
Rutronik No.: COREC33617
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.819 $
0.82 $

Prices

1 0.819 $
150 0.788 $
300 0.7751 $
600 0.7436 $
1,200 0.719 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Feature funct.
MODULE
Family
MODULE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?