Cart

C146 21R024 507 8

AMPH IPG

CONNECTORHOUSING HIGHT EXIT SID
Supplier: Amphenol IPG
Matchcode: C14621R0245078
Rutronik No.: COREC33542
Unit Pack: 10
MOQ: 50
Packaging: BULK
On request
12.64 $
632.00 $

Prices

50 12.64 $
150 11.70 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?