Cart

C146 10F010 003 1

AMPH IPG

10P HOUSING HEADER SERIE C146
Supplier: Amphenol IPG
Matchcode: C14610F0100031
Rutronik No.: COREC30023
Unit Pack: 20
MOQ: 10
Packaging: BULK
On request
22.50 $
450.00 $

Prices

10 22.50 $
40 21.00 $
60 20.25 $
120 18.50 $
200 17.13 $

Parameter

No.of contacts
10
Contact style
FEMALE
Series
C146
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?