Cart

C146 10B020 600 15

AMPH IPG

20P FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C14610B02060015
Rutronik No.: COREC40460
Unit Pack: 1
MOQ: 2
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?