Cart

C091 31T006 100 2

AMPH IPG

06P FEMALE CIRCULAR CONNECTOR
Supplier: Amphenol IPG
Matchcode: C09131T0061002
Rutronik No.: COCIRC18305
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
5.40 $
2,700.00 $

Parameter

No.of contacts
06
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
SILVER
Series
C091
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?