Cart

C091 31H008 200 2

AMPH IPG

08P CIRCULAR MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C09131H0082002
Rutronik No.: COCIRC18648
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
22.31 $
1,115.50 $

Prices

50 22.31 $
100 20.82 $
150 20.08 $
200 18.34 $
250 16.98 $

Parameter

No.of contacts
08
Contact style
MALE
Series
C091
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?