Cart

C01630H00610012

AMPH IPG

06P+PE STRAIN RELIEF MALE BLACK
Supplier: Amphenol IPG
Matchcode: C01630H00610012
Rutronik No.: COCIRC18101
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
7.90 $
395.00 $

Prices

50 7.90 $
100 7.60 $
150 7.47 $
250 7.16 $
450 6.93 $

Parameter

No.of contacts
06
Contact style
MALE
Orientation
STRAIGHT
Series
C0163
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?